Gedore Clear Varnish Set Rivet Tool, 6 pieces
- RS Stock No.:
- 602-750
- Mfr. Part No.:
- 8773600
- Manufacturer:
- Gedore
Subtotal (1 set)*
€48.44
(exc. VAT)
€59.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €48.44 |
*price indicative
- RS Stock No.:
- 602-750
- Mfr. Part No.:
- 8773600
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Set | |
| Product Type | Rivet Tool | |
| Kit Contents | 127‑4 | |
| Number of Pieces | 6 | |
| Rivet Tool Included | Yes | |
| Finish | Clear Varnish | |
| Standards/Approvals | DIN 7255 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Set | ||
Product Type Rivet Tool | ||
Kit Contents 127‑4 | ||
Number of Pieces 6 | ||
Rivet Tool Included Yes | ||
Finish Clear Varnish | ||
Standards/Approvals DIN 7255 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Set of riveting setters and snap dies is expertly crafted for precision and efficiency in a variety of applications. Designed from high-quality vanadium steel, this six-piece set ensures Durable performance while adhering to the technical specifications for striking tools set out in DIN 7255. Each piece features a polished working edge, safeguarded by a clear varnish for extended longevity, and is conveniently organised in a PVC holder for easy access and storage. This set is Ideal for professionals who demand reliability and dependability in their tooling, making it the perfect addition to any workshop.
Constructed from high quality Gedore vanadium steel for enhanced strength and durability
Hardened to technical specifications for striking tools under DIN 7255, ensuring TOP notch performance
Polished working edges for improved precision and reduced wear during use
Clear varnish coating protects against rust and prolongs the lifespan of the tools
Conveniently packaged in a PVC holder for organised storage and easy portability
Includes six essential pieces for a versatile range of riveting applications
Related links
- Rapid Agrafage Aluminium 250 pieces
- Rapid Agrafage Aluminium 500 pieces
- Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- Rapid Agrafage Nickel Plated Steel Steel Rivet Set Rivet, 25 pieces
- Rapid Agrafage Aluminium 100 pieces
- Rapid Agrafage Aluminium 300 pieces
- Rapid Agrafage Steel 500 pieces
- Rapid Agrafage Aluminium 50 pieces
