Subtotal (1 bag of 100 units)*
€16.25
(exc. VAT)
€19.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 13 April 2026
- Plus 10 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.25 | €0.163 |
*price indicative
- RS Stock No.:
- 304-057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 2mm | |
| Rivet Length | 4mm | |
| Fixing Hole Diameter | 2.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 2mm | ||
Rivet Length 4mm | ||
Fixing Hole Diameter 2.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, Brad Head, 2 mm Diameter, Nylon
RS PRO Snap Rivets are designed for secure and efficient fastening in a variety of applications. These rivets are ideal for situations where a quick and reliable assembly is required, offering ease of installation and removal. The primary benefit of these snap rivets is their ability to expand and hold firmly in place, making them suitable for both temporary and permanent fixtures.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Removable head: Allows for easy disassembly without damaging the components
Nylon body material: Provides durability and resistance to corrosion
Brad head type: Offers a low-profile finish for aesthetic applications
UL 94 V-2 standard compliance: Ensures flame retardancy for safety
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2 for flame retardancy
Colour: Black for versatile use in various design settings
Grip Range: 2.1 mm to 2.8 mm, accommodating different material thicknesses
Fixing Hole Diameter: 2.1 mm, ensuring compatibility with standard sizes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
