RS PRO Nylon Snap Rivet, 4 mm

Subtotal (1 bag of 100 units)*

€13.74

(exc. VAT)

€16.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.74€0.137

*price indicative

RS Stock No.:
304-076
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

4mm

Rivet Length

5mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 2.5 mm to 3.5 mm Grip Range, Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets are ideal for creating secure connections without the need for additional tools. The main benefit is their ease of installation and removal, making them perfect for both temporary and permanent fixtures.

Features and Benefits


Expanding push-in design: Allows for easy installation by simply pushing the head in, expanding the grommet for a tight fit

Removable head: Facilitates easy removal by pulling the head, providing flexibility for temporary applications

Nylon construction: Offers durability and resistance to corrosion, ensuring longevity in various environments

Brad head type: Provides a neat and flush finish, enhancing the aesthetic of the final assembly

UL 94 V-2 standard compliance: Ensures the product meets flammability safety standards, adding reliability in safety-critical applications

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: White

These snap rivets are versatile components suitable for a wide range of industries, offering a reliable and efficient fastening solution.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy