Subtotal (1 bag of 100 units)*
€13.60
(exc. VAT)
€16.73
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.60 | €0.136 |
*price indicative
- RS Stock No.:
- 304-088
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 8mm | |
| Fixing Hole Diameter | 4.1mm | |
| Rivet Body Material | Nylon | |
| Maximum Grip | 6.5mm | |
| Minimum Grip | 5.5mm | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL 94 V2 | |
| Head Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 8mm | ||
Fixing Hole Diameter 4.1mm | ||
Rivet Body Material Nylon | ||
Maximum Grip 6.5mm | ||
Minimum Grip 5.5mm | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL 94 V2 | ||
Head Diameter 8mm | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 5.5 mm to 6.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets provide a secure hold by simply pushing the head, which causes the grommet to expand. Their ease of installation and removal makes them ideal for both temporary and permanent fixtures.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Removable head: Allows for simple removal without damaging the material
Nylon construction: Offers durability and resistance to corrosion
Brad head type: Provides a smooth finish for aesthetic applications
UL 94 V-2 standard: Meets flammability requirements for safety
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
