RS PRO Nylon Snap Rivet, 5 mm

Subtotal (1 bag of 100 units)*

€16.10

(exc. VAT)

€19.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€16.10€0.161

*price indicative

RS Stock No.:
304-102
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

5mm

Rivet Length

4.5mm

Fixing Hole Diameter

5.1mm

Rivet Body Material

Nylon

Minimum Grip

1.5mm

Finish

Plain

Maximum Grip

2.5mm

Head Type

Brad

Head Diameter

9mm

Standards/Approvals

UL 94 V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 5 mm Diameter, Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets provide a secure hold by simply pushing the head, making them ideal for situations where speed and ease of use are paramount.

Features and Benefits


Expanding push-in design: Easy to install, saving time and effort during assembly

Secure fit: Push the head in and the grommet expands for a tight fit, ensuring stability

Removable: Simply pull the head to remove, allowing for easy disassembly or repositioning

Durable nylon construction: Offers resistance to wear and tear, extending the lifespan of the rivet

UL 94 V-2 standard: Meets flame retardancy requirements, enhancing safety in applications

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: White, ensuring a neutral appearance suitable for various design aesthetics

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy