Subtotal (1 bag of 100 units)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.10 | €0.161 |
*price indicative
- RS Stock No.:
- 304-106
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 5mm | |
| Rivet Length | 6.5mm | |
| Fixing Hole Diameter | 5.1mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Maximum Grip | 4.5mm | |
| Minimum Grip | 3.5mm | |
| Head Type | Brad | |
| Head Diameter | 9mm | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 5mm | ||
Rivet Length 6.5mm | ||
Fixing Hole Diameter 5.1mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Maximum Grip 4.5mm | ||
Minimum Grip 3.5mm | ||
Head Type Brad | ||
Head Diameter 9mm | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3.5 mm to 4.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets are ideal for securing components where a tight fit is essential, offering a reliable and removable solution.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, ensuring a secure fit.
Removable head: Allows for easy removal by pulling the head, providing flexibility in applications.
Nylon material: Offers durability and resistance to wear, suitable for long-term use.
Brad head type: Provides a neat finish, enhancing the aesthetic of the assembled product.
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in various environments.
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
