Subtotal (1 bag of 100 units)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.10 | €0.161 |
*price indicative
- RS Stock No.:
- 304-108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 5mm | |
| Rivet Length | 6.5mm | |
| Fixing Hole Diameter | 5.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 5mm | ||
Rivet Length 6.5mm | ||
Fixing Hole Diameter 5.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3.5 mm - 4.5 mm Grip Range, Nylon
RS PRO Snap Rivets are versatile fasteners designed for quick and efficient installation in various applications. These rivets are ideal for securing components where a reliable, removable fastening solution is required. The main benefit is their ease of use, allowing for rapid assembly and disassembly without the need for specialised tools.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Push head mechanism: Expands the grommet for a tight and reliable connection
Removable head: Allows for simple removal by pulling, facilitating maintenance and adjustments
Nylon construction: Provides durability and resistance to corrosion
UL 94 V-2 standard: Meets flammability requirements for added safety
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Colour: White
Rivet Diameter: 5 mm
Rivet Length: 6.5 mm
Fixing Hole Diameter: 5.2 mm
Head Type: Brad
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
