Subtotal (1 bag of 100 units)*
€14.25
(exc. VAT)
€17.53
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.25 | €0.143 |
*price indicative
- RS Stock No.:
- 304-222
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Rivet Diameter | 3mm | |
| Rivet Length | 5mm | |
| Fixing Hole Diameter | 3.1mm | |
| Rivet Body Material | Nylon | |
| Standards Met | UL94-V2 | |
| Colour | Black | |
| Grip Range Maximum | 3.5mm | |
| Grip Range Minimum | 2.5mm | |
| Finish | Plain | |
| Head Type | Brad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Rivet Diameter 3mm | ||
Rivet Length 5mm | ||
Fixing Hole Diameter 3.1mm | ||
Rivet Body Material Nylon | ||
Standards Met UL94-V2 | ||
Colour Black | ||
Grip Range Maximum 3.5mm | ||
Grip Range Minimum 2.5mm | ||
Finish Plain | ||
Head Type Brad | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening solutions. These expanding push-in rivets are ideal for applications requiring a secure and removable connection. Made from durable nylon, they offer a reliable grip range between 2.5 mm and 3.5 mm, making them suitable for various industrial uses.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, ensuring a tight fit.
Removable head: Allows for easy removal by pulling the head, enabling quick disassembly.
Durable nylon material: Provides strength and longevity, suitable for repeated use.
Brad head type: Offers a low-profile finish for aesthetic and functional purposes.
UL 94 V-2 standards met: Ensures compliance with flammability safety standards.
Removable head: Allows for easy removal by pulling the head, enabling quick disassembly.
Durable nylon material: Provides strength and longevity, suitable for repeated use.
Brad head type: Offers a low-profile finish for aesthetic and functional purposes.
UL 94 V-2 standards met: Ensures compliance with flammability safety standards.
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Colour: Black
Rivet Type: Snap
Grip Range: 2.5 mm to 3.5 mm
Fixing Hole Diameter: 3.1 mm
Rivet Type: Snap
Grip Range: 2.5 mm to 3.5 mm
Fixing Hole Diameter: 3.1 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
