Subtotal (1 bag of 100 units)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.79 | €0.128 |
*price indicative
- RS Stock No.:
- 304-237
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3mm | |
| Rivet Length | 9mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3mm | ||
Rivet Length 9mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 6.5 mm to 7.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets are ideal for securing materials with ease, providing a reliable and tight fit. Their main benefit is the simplicity of installation and removal, making them a versatile choice for both temporary and permanent fixtures.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, allowing the grommet to expand for a secure fit
Removable head: Easily removable by pulling the head, offering convenience for temporary applications
Nylon construction: Provides durability and resistance to wear, ensuring long-lasting performance
UL 94 V-2 standard: Meets safety standards for flammability, enhancing safety in various environments
Versatile grip range: Accommodates materials with a grip range of 6.5 mm to 7.5 mm, offering flexibility in application
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
