Essentra Nylon Snap Rivet, 6 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€45.19

(exc. VAT)

€55.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€45.19€0.904-
5 - 9€42.97€0.8594%
10 - 29€40.68€0.8149%
30 +€37.87€0.75716%

*price indicative

RS Stock No.:
461-111
Mfr. Part No.:
99001181
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

6mm

Rivet Length

11mm

Rivet Body Material

Nylon

Minimum Thickness of Material

1.5mm

Maximum Thickness of Material

6mm

Finish

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Hammer-In / Screw-In Expanding Rivets


Plastic expanding rivets for screwing in or hammering in

For more details, see data sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy