Avdel Aluminium Alloy Blind Rivet, 4.8 mm
- RS Stock No.:
- 218-4435
- Mfr. Part No.:
- 01661-00619
- Manufacturer:
- Avdel
Subtotal (1 bag of 100 units)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- 1,718 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.04 | €0.09 |
*price indicative
- RS Stock No.:
- 218-4435
- Mfr. Part No.:
- 01661-00619
- Manufacturer:
- Avdel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avdel | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 18.7mm | |
| Fixing Hole Diameter | 5mm | |
| Rivet Body Material | Aluminium Alloy | |
| Finish | Bright Zinc | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avdel | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 4.8mm | ||
Rivet Length 18.7mm | ||
Fixing Hole Diameter 5mm | ||
Rivet Body Material Aluminium Alloy | ||
Finish Bright Zinc | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Avdel Avex Multigrip Rivet series have Dome head of 4.8mm (3/16)inch Diameter Aluminium
Body Aluminium alloy
