POP Aluminium Blind Rivet, 900 μm
- RS Stock No.:
- 242-2218
- Mfr. Part No.:
- AD32ABS
- Manufacturer:
- POP
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€18.99
(exc. VAT)
€23.36
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | €18.99 | €0.19 |
| 2 - 3 | €18.42 | €0.184 |
| 4 + | €18.04 | €0.18 |
*price indicative
- RS Stock No.:
- 242-2218
- Mfr. Part No.:
- AD32ABS
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 900μm | |
| Rivet Length | 5.7mm | |
| Fixing Hole Diameter | 2.3mm | |
| Rivet Body Material | Aluminium | |
| Finish | Natural | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Head Diameter | 900μm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 900μm | ||
Rivet Length 5.7mm | ||
Fixing Hole Diameter 2.3mm | ||
Rivet Body Material Aluminium | ||
Finish Natural | ||
Head Type Dome | ||
Standards/Approvals No | ||
Head Diameter 900μm | ||
- COO (Country of Origin):
- US
The POP AD ABS series open end rivet has 2.3 mm diameter. The rivet body is made up of aluminium material.
It has aluminium rivet body
Dome head
