POP Aluminium Blind Rivet, 1.7 mm

Get a bulk buy discount

Add 2 more to save €0.90

View bulk pricing options

Subtotal (1 bag of 100 units)*

€15.29

(exc. VAT)

€18.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1€15.29€0.153-
2 - 3€14.84€0.148€0.90
4 +€14.53€0.145€3.04

*price indicative

RS Stock No.:
242-2223
Mfr. Part No.:
AD54SB
Manufacturer:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

1.7mm

Rivet Length

8mm

Fixing Hole Diameter

4mm

Rivet Body Material

Aluminium

Head Type

Dome

Standards/Approvals

No

Head Diameter

1.2mm

COO (Country of Origin):
US
The POP AD SB series closed end rivet has 4 mm diameter. The rivet body is made up of steel material.

It has Steel rivet body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy