Essentra Nylon Snap Rivet, 3.5 mm

Bulk discount available

Subtotal (1 bag of 200 units)*

€25.34

(exc. VAT)

€31.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 - 4€25.34€0.127
5 - 9€24.07€0.12
10 - 29€22.78€0.114
30 +€21.29€0.106

*price indicative

RS Stock No.:
256-0065
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

3.5mm

Rivet Length

6.1mm

Rivet Body Material

Nylon

Minimum Thickness of Material

2.7mm

Maximum Thickness of Material

3.6mm

Finish

Plain

Standards/Approvals

RoHS

Head Diameter

6.4mm

COO (Country of Origin):
JP

Plastic Snap-action Rivets


Two-part construction, re-useable, and require no fixing tools

Suitable for a wide range of light-duty fixing applications

Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm

Made from nylon 6, available in Black or White

Working temperature range -40°C to 85°C

Related links