POP Aluminium Blind Rivet, 3.2 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€14.86

(exc. VAT)

€18.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€14.86€0.149-
5 - 9€14.12€0.1414%
10 - 29€13.38€0.1349%
30 +€12.46€0.12516%

*price indicative

RS Stock No.:
351-3515
Mfr. Part No.:
AD46SB
Manufacturer:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

9mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Maximum Grip

4.8mm

Finish

Plain

Minimum Grip

3.2mm

Head Type

Dome

Standards/Approvals

No

Head Diameter

3.28mm

Closed End POP® Rivets


Closed end domed head rivets

Moisture and pressure tight with guaranteed mandrel head retention

Aluminium alloy (5% magnesium) body, carbon steel mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy