TE Connectivity RJ Connector Kit With RJ45 Panel Mount Receptacle Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity IP67 Common Core Field Installable RJ45 Plug and Recepacle Kits

IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular RJ45 jack, a quick-connect bayonet coupling mechanism and are polarised for accurate mating.

Features & Benefits

Stock number 706-0191 is a shielded 8 position panel mount receptacle kit with a black polyester housing, bayonet locking and a 34mm diameter panel flange. This industrial circular Ethernet receptacle can be front or rear mounted to a maximum panel thickness of 3.2 mm Stock number 788-4458 is a shielded 8 position industrial circular Ethernet plug assembly with a coupling ring, a black polyester housing and is for use with a cable diameter range of 4 mm to 7 mm.
Protective covers are available for these RJ45 industrial circular connectors: stock number 706-0157 for the receptacle and stock number 782-5875 for the plug assembly

Standards

Compliant to IEC 61076-3-106 - Variant 1
Meets TIA/EIA 568 Category 5e requirements

TE Connectivity Range

Specifications
Attribute Value
Kit Type Connector Kit
Kit Contents RJ45 Panel Mount Receptacle Kit
7 In stock for delivery within 2 working days
Unit of sale: Each
22.79
(exc. VAT)
28.03
(inc. VAT)
units
Per unit
1 - 24
€22.79
25 - 99
€20.58
100 - 249
€17.87
250 - 499
€16.98
500 +
€16.14
Related Products
A range of CPC series 45 RJ45 Ethernet ...
Description:
A range of CPC series 45 RJ45 Ethernet receptacle connectors for use with category 5 and 5e cables These CPC series 45 Ethernet receptacle connectors have IP67 sealing, a positive lock coupling ring, polarisation and UL 94 V-0 housings. Stock ...
The complete Category 5e datacomms tool set in ...
Description:
The complete Category 5e datacomms tool set in a handy zipper case UTP/STP & flat satin cutter/stripperRJ45 & RJ11 modular plugs Punchdown tool110 blade Krone blade Patch-check testerRJ45 connectors- Cat 5e Zipper case with carrying strap.
A complete data cable installation kit providing everything ...
Description:
A complete data cable installation kit providing everything to support the installer using commonly available connectors and punchdown termination blocks All tolls conatined in a professional quality soft-sided zipper case with heavy-duty wrist strap. UTP/STP & flat satin cutter/stripper Untwist ...
From Ideal, a termination kit for the assembly ...
Description:
From Ideal, a termination kit for the assembly of popular RJ45 data plugs to a twisted pair data cable, supplied in a handy plastic carrying case As well as high quality tooling and a selection of data plugs, the kit ...