Telegartner Ethernet Module 100023 Cat6a 1 Port, Shielded Shielding
- RS Stock No.:
- 851-431
- Mfr. Part No.:
- 100023003
- Manufacturer:
- Telegartner
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 851-431
- Mfr. Part No.:
- 100023003
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Accessory Type | Ethernet Module | |
| Product Type | RJ45 Plug | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Series | 100023 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Accessory Type Ethernet Module | ||
Product Type RJ45 Plug | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Number of Ports 1 | ||
Standards/Approvals RoHS Compliant | ||
Series 100023 | ||
- COO (Country of Origin):
- DE
The Telegartner Mounting rail outlet is designed for seamless integration with AMJ-S modules, offering robust connectivity tailored for both T568A and T568B standards. This solution enhances network performance while ensuring reliable operation.
Suitable for Cat.6A modules, ensuring high-speed data transfer
Meets TIA/EIA 568-C.2 standards for optimal performance
Supports Power over Ethernet capabilities for energy-efficient installations
Robust housing constructed from Durable materials to withstand environmental challenges
Compact design facilitates easy installation in various applications
Related links
- F Lutze Ltd Patch Panel Connector NLETH RJ45 1 Port, Shielded Shielding
- Molex CES Keystone Jack PowerCat RJ45 1 Port, Shielded Shielding
- Ewon Connector Module, Shielded Shielding
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner Connector Module VM 8-8 6 Port
- Telegartner Connector Module VM 8-8 12 Port
