Phoenix Contact DIN Rail Adapter SCRJ 2 Port
- RS Stock No.:
- 253-2377
- Mfr. Part No.:
- 1658121
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€71.00
(exc. VAT)
€87.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.00 |
*price indicative
- RS Stock No.:
- 253-2377
- Mfr. Part No.:
- 1658121
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Adapter | |
| Product Type | RJ45 DIN Rail Adapter | |
| Interface Type | SCRJ | |
| Cable Length | 9mm | |
| Number of Ports | 2 | |
| Standards/Approvals | UNSPSC 21.0 43223300, ECLASS-10.0.1 19170112, ECLASS-11.0 19170112, ETIM 8.0 EC002697, EAC Approval ID: B.01687, ECLASS-9.0 19170112 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Adapter | ||
Product Type RJ45 DIN Rail Adapter | ||
Interface Type SCRJ | ||
Cable Length 9mm | ||
Number of Ports 2 | ||
Standards/Approvals UNSPSC 21.0 43223300, ECLASS-10.0.1 19170112, ECLASS-11.0 19170112, ETIM 8.0 EC002697, EAC Approval ID: B.01687, ECLASS-9.0 19170112 | ||
- COO (Country of Origin):
- CH
The Phoenix Contact DIN rail adaptor can be used for glass, multi mode, PCF, and polymer fibers.
Ferrule material Zirconia ceramics
Grey color
Related links
- Panduit DIN Rail Mount Copper Patch Panel CDPP Cat5 8 Port
- Molex CES Keystone Jack KSJ-00091 RJ45 2 Port, UTP Shielding
- Phoenix Contact Panel Mount Frame VS-08-A-RJ45/MOD-1-IP20 RJ45 1 Port
- L-Com Adapter ECF 1 Port
- Panduit Patch Panel CP Cat6e RJ45 24 Port, UTP Shielding
- Roline Patch Panel RS Cat5e RJ45 1 Port, UTP Shielding
- F Lutze Ltd Patch Panel Connector NLETH RJ45 1 Port, Shielded Shielding
- Roline Patch Panel Connector RS Cat6 RJ45 1 Port, UTP Shielding
