Molex CES Keystone Jack KSJ-00091 RJ45 2 Port, UTP Shielding

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.61-
10 - 24€6.196%
25 - 49€5.6814%
50 - 99€5.0523%
100 +€4.6329%

*price indicative

RS Stock No.:
261-3252
Mfr. Part No.:
KSJ-00099-02
Manufacturer:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Product Type

RJ Connector Module

Accessory Type

Keystone Jack

Interface Type

RJ45

Shield Type

UTP

Cable Length

35mm

Number of Ports

2

Standards/Approvals

IEC, TIA, RoHS, ANSI, REACH, UL, CSA

Series

KSJ-00091

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex Premise Networks PowerCat 6A UTP keystone jack is a key component of the PowerCat 6A unshielded solution is designed to comply with the transmission performance of ANSI/TIA-568-C. The keystone jack design is a popular, universal dimension that fits into a wide range of wall outlet and enclosure products. The PowerCat 6A UTP jack includes a Snap-on shutter to protect against dust ingress. The product is designed to achieve the high level of functionality required for high-speed 10 Gbps data transmission.

Popular keystone design

Removable shutter for dust protection

568A or 568B wiring option

Rear metal wrapped cable retention cap provides greater alien crosstalk protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy