Trendnet TC Series Cat6 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- RS Stock No.:
- 309-626
- Distrelec Article No.:
- 303-56-774
- Mfr. Part No.:
- TC-P08C6
- Manufacturer:
- Trendnet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 309-626
- Distrelec Article No.:
- 303-56-774
- Mfr. Part No.:
- TC-P08C6
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Panel Type | Patch | |
| LAN Category | Cat6 | |
| Product Type | Patch Panel | |
| Number of Ports | 8 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Rack Height | 44mm | |
| Colour | Black | |
| Depth | 254mm | |
| Width | 44mm | |
| Standards/Approvals | EIA 568 B.2, RoHS, CE, TIA, FCC, ANSI | |
| Height | 3mm | |
| Series | TC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Panel Type Patch | ||
LAN Category Cat6 | ||
Product Type Patch Panel | ||
Number of Ports 8 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Rack Height 44mm | ||
Colour Black | ||
Depth 254mm | ||
Width 44mm | ||
Standards/Approvals EIA 568 B.2, RoHS, CE, TIA, FCC, ANSI | ||
Height 3mm | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet 8-Port Cat. 6 Unshielded Patch Panel provides a 250 MHz connection to Ethernet ports. This patch panel is well suited for home and SMB applications. Control cable clutter with included removable cable pass-through holders and cable ties. A writing surface above each port allows users to label respective connections.
8 x Gigabit RJ45 ports
10 inch wide patch panel
Use with TRENDnet TC PDT Punch Down Tool
NDAA compliant
Related links
- Trendnet TC Series Cat6 16 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat5e 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 24 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 White
- Trendnet TC Series Cat6 48 Port Patch Panel 87 mm Black
- Trendnet TC Series Cat6 24 Port Patch Panel 45 mm Black
