Molex Premise Networks Cat6 24 Port RJ45 Keystone Patch Panel 1U Grey
- RS Stock No.:
- 502-688
- Mfr. Part No.:
- PID-00210
- Manufacturer:
- Molex Premise Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 502-688
- Mfr. Part No.:
- PID-00210
- Manufacturer:
- Molex Premise Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| LAN Category | Cat6 | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Rack Height | 1U | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
LAN Category Cat6 | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Rack Height 1U | ||
Colour Grey | ||
- COO (Country of Origin):
- PL
Molex Premise Networks Keystone Patch Panel, Graphite Grey Powdercoat Coating, 1.6mm Thickness - PID-00210
This 24-port modular keystone patch panel, with a 1U height, offers versatile patching solutions. Made from 1.6mm thick cold rolled steel, it provides durability and stability. The sleek graphite grey finish adds a modern touch.
Features & Benefits
• Modular design for installation flexibility
• Accommodates snap-in keystone jacks
• Integral rear cable management for organised cables
• Ports feature silk-screened identification areas
• Constructed from durable cold rolled steel
• Lightweight for easy handling and transport
• Accommodates snap-in keystone jacks
• Integral rear cable management for organised cables
• Ports feature silk-screened identification areas
• Constructed from durable cold rolled steel
• Lightweight for easy handling and transport
Applications
• LAN installations in offices
• Data centres requiring high-density patching
• Commercial buildings for structured cabling
• Customising network configurations
• Data centres requiring high-density patching
• Commercial buildings for structured cabling
• Customising network configurations
Can it be installed in standard 19-inch racks?
Yes, it is designed for standard 19-inch racks.
Will it support current high-speed Ethernet standards?
Yes, it is compatible with Cat6 networking standards
Related links
- Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey
- Roline Cat6, Cat5 24 Port RJ45 Keystone Patch Panel UTP Black
- Belden KeyConnect Series Cat5e, Cat6 24 Port Keystone Patch Panel 1 U Black
- Belden KeyConnect Series Cat6, Cat5e 24 Port Keystone Patch Panel Shielded 1 U Black
- Molex Premise Networks Grey Unterminated PVC Sheath
- Molex CES PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey
- Molex Premise Networks Purple Unterminated LSZH Sheath
- Molex Premise Networks Grey Unterminated PVC Sheath
