StarTech.com USB Adapter USB Network Adapter

Subtotal (1 unit)*

€41.20

(exc. VAT)

€50.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.20

*price indicative

RS Stock No.:
630-297
Mfr. Part No.:
C21GA-USB-ETHERNET
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Network Adapter

Sub Type

USB Adapter

Supply Voltage

5V dc

Standards/Approvals

USB 3.2 Gen 1, IEEE 802.3i 10BASE-T, IEEE 802.3ab 1000BASE-T, IEEE 802.1q VLAN Tagging, IEEE 802.3x, IEEE 802.3u 100Base-TX, RoHS

COO (Country of Origin):
VN

StarTech.com USB Network Adapter, USB 3.2 Gen1 Data Rate, 5V DC Supply Voltage - C21GA-USB-ETHERNET


This USB network adaptor provides wired Ethernet connectivity via a USB Interface for systems requiring a Compact network link. It connects devices to copper Ethernet networks, supporting both legacy and gigabit links while operating from a 5V DC supply. Designed for environments where a direct LAN connection is preferred over wireless, it integrates with standard network infrastructures and supports VLAN tagging for segmented traffic.

Features and Benefits:


• USB 3.2 Gen 1 link for high-throughput data transfer
• Supports 1000BASE-T for gigabit Ethernet performance
• Compatible with 100Base-TX and 10BASE-T networks for flexibility
• VLAN tagging implemented to separate network traffic
• Conforms to RoHS for restricted substances compliance

Applications


• Suitable for integrating automation controllers into wired LANs
• Ideal for electronics test benches requiring stable network access
• Used with industrial PCs to add gigabit LAN capability
• Can be used for configuration of networked electrical devices

What power requirements does it impose on host devices?


It draws its operating power from a 5V DC source supplied through the USB connection, so no external power adaptor is required.

Which Ethernet signalling standards does it handle for link negotiation?


It supports 10BASE-T, 100Base-TX and 1000BASE-T signalling, enabling autonegotiation across those speeds.

How does it assist with network traffic segmentation?


It implements IEEE 802.1q VLAN tagging to mark and segregate frames for organised network separation.

Which standards ensure protocol-level flow control and collision handling?


It adheres to IEEE 802.3x for full-duplex flow control and general IEEE 802.3 family behaviours for wired Ethernet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy