HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- RS Stock No.:
- 695-717
- Mfr. Part No.:
- RN06UC6-CACAXX-07.5M-CCA
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€198.33
(exc. VAT)
€243.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.33 |
*price indicative
- RS Stock No.:
- 695-717
- Mfr. Part No.:
- RN06UC6-CACAXX-07.5M-CCA
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| LAN Category | Cat6 | |
| Number of Ports | 6 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Rack Height | 1U | |
| Colour | Violet | |
| Standards/Approvals | ISO/IEC 11801 | |
| Depth | 130mm | |
| Height | 27mm | |
| Width | 103mm | |
| Series | RN0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
LAN Category Cat6 | ||
Number of Ports 6 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Rack Height 1U | ||
Colour Violet | ||
Standards/Approvals ISO/IEC 11801 | ||
Depth 130mm | ||
Height 27mm | ||
Width 103mm | ||
Series RN0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Category 6 Cassette to Cassette solution is a pre-terminated system featuring 6 RJ45 ports within each cassette. Each cassette provides 6 RJ45 ports, with the loom being terminated with a cassette at both ends for easy installation. These Category 6 RapidNet looms are specifically designed and tested to support a range of networking applications, including Primary (Campus), Secondary (Riser), and Tertiary (Horizontal) installations. They are suitable for use with 10Base-T (Ethernet), 100Base-T (Fast Ethernet), 1000Base-T (Gigabit Ethernet), PoE, and PoE+ systems. When paired with HellermannTyton Category 6 patch panels, outlets, and patch leads, the combined solution exceeds Category 6/Class E link and channel performance requirements, ensuring reliable, high-performance connectivity for various network environments.
Compact dimensions (31.0mm H x 107.0mm W x 130.0mm D) for efficient rack space usage
Constructed from high-quality materials, ensuring durability and longevity
Insulation resistance of ≥2000MΩxkm for superior electrical performance
Delivers optimal propagation delay and low delay skew for fast data transfer
Available in lengths from 5m to 90m, providing versatile installation options
Related links
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- HellermannTyton Connectivity Cassette to Cassette Cable Assembly RN06UC6 Cat6 RJ45 6 Port, UTP Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 C6A Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- HellermannTyton Connectivity HTC Series Cat6, Cat6a 24 Port RJ45 Patch Panel Shielded 1 U Black
