HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- RS Stock No.:
- 696-165
- Mfr. Part No.:
- RN06UC6-CAPBXX-17.5M-CCA
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€291.61
(exc. VAT)
€358.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.61 |
*price indicative
- RS Stock No.:
- 696-165
- Mfr. Part No.:
- RN06UC6-CAPBXX-17.5M-CCA
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| LAN Category | Cat6 | |
| Product Type | Cassette to Cassette | |
| Number of Ports | 6 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Colour | Violet | |
| Width | 103mm | |
| Height | 215mm | |
| Depth | 51mm | |
| Series | RN0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
LAN Category Cat6 | ||
Product Type Cassette to Cassette | ||
Number of Ports 6 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Colour Violet | ||
Width 103mm | ||
Height 215mm | ||
Depth 51mm | ||
Series RN0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Category 6 Cassette to Cassette solution is a pre-terminated system featuring 6 RJ45 ports within each cassette. Each cassette provides 6 RJ45 ports, with the loom being terminated with a cassette at both ends for easy installation. These Category 6 RapidNet looms are specifically designed and tested to support a range of networking applications, including Primary (Campus), Secondary (Riser), and Tertiary (Horizontal) installations. They are suitable for use with 10Base-T (Ethernet), 100Base-T (Fast Ethernet), 1000Base-T (Gigabit Ethernet), PoE, and PoE+ systems. When paired with HellermannTyton Category 6 patch panels, outlets, and patch leads, the combined solution exceeds Category 6/Class E link and channel performance requirements, ensuring reliable, high-performance connectivity for various network environments.
Constructed with high-quality materials for durability and longevity
Features minimal DC loop resistance and excellent insulation resistance for reliable performance
Provides low insertion loss and high NEXT performance across specified frequencies
Meets international standards, ensuring compatibility and performance assurance
Designed for easy connections in structured cabling systems
Related links
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- HellermannTyton Connectivity Cassette to Plug Cable Assembly RN06UC6 Cat6 RJ45 6 Port, UTP Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 C6A Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Cassette to Cassette Cable Assembly RN06UC6 Cat6 RJ45 6 Port, UTP Shielding
- HellermannTyton Connectivity Cable RJ45NGB Cat6 RJ45, Unshielded Shielding
