HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet

Image representative of range

Subtotal (1 unit)*

€184.03

(exc. VAT)

€226.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.03

*price indicative

RS Stock No.:
696-169
Mfr. Part No.:
RN06UC6-CACAXX-05.0M-CCA
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette to Cassette

LAN Category

Cat6

Number of Ports

6

Interface Type

RJ45

Shield Type

Unshielded

Rack Height

1U

Colour

Violet

Width

103mm

Standards/Approvals

ISO/IEC 11801

Depth

130mm

Height

27mm

Series

RN0

COO (Country of Origin):
GB
The HellermannTyton Connectivity Category 6 Cassette to Cassette solution is a pre-terminated system featuring 6 RJ45 ports within each cassette. Each cassette provides 6 RJ45 ports, with the loom being terminated with a cassette at both ends for easy installation. These Category 6 RapidNet looms are specifically designed and tested to support a range of networking applications, including Primary (Campus), Secondary (Riser), and Tertiary (Horizontal) installations. They are suitable for use with 10Base-T (Ethernet), 100Base-T (Fast Ethernet), 1000Base-T (Gigabit Ethernet), PoE, and PoE+ systems. When paired with HellermannTyton Category 6 patch panels, outlets, and patch leads, the combined solution exceeds Category 6/Class E link and channel performance requirements, ensuring reliable, high-performance connectivity for various network environments.

Compatible with existing hellermannTyton patch panels and outlets for enhanced performance

Supports various Ethernet types, including PoE and PoE+, for versatile application use

Compliant with BS EN 50173 and ANSI/TIA/EIA standards for assured quality

Low insertion loss and excellent NEXT values ensure high transmission quality

Durable construction and high-grade materials for long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy