Telegartner MPD6 Cat6a Series 12 Port RJ45 Mini Patch Panel UTP White
- RS Stock No.:
- 161-8162
- Mfr. Part No.:
- J02022A0052
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€177.74
(exc. VAT)
€218.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €177.74 |
| 5 - 9 | €166.72 |
| 10 + | €159.96 |
*price indicative
- RS Stock No.:
- 161-8162
- Mfr. Part No.:
- J02022A0052
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Panel Type | Patch | |
| Product Type | Mini Patch Panel | |
| Number of Ports | 12 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Colour | White | |
| Depth | 118mm | |
| Width | 118mm | |
| Standards/Approvals | No | |
| Height | 37mm | |
| Series | MPD6 Cat6a | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Panel Type Patch | ||
Product Type Mini Patch Panel | ||
Number of Ports 12 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Colour White | ||
Depth 118mm | ||
Width 118mm | ||
Standards/Approvals No | ||
Height 37mm | ||
Series MPD6 Cat6a | ||
- COO (Country of Origin):
- DE
Mini Distributor MPD12-HS K Cat.6A, alpine white
Related links
- Telegartner MPD6 Cat6a Series 6 Port RJ45 Mini Patch Panel STP White
- Telegartner MPD6 Cat6a Series 8 Port RJ45 Mini Patch Panel FTP White
- Telegartner AMJ-S Series 8 Port RJ45 Mini Patch Panel UTP White
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
- RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2 U Black
- Molex CES Cat5e 16 Port RJ45 RJ Patch Panel UTP 1 U
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- RS PRO Cat3 50 Port RJ45 RJ Patch Panel UTP 1 U Black
