TUK Limited Industrial Networking Mounting Bracket
- RS Stock No.:
- 284-4585
- Distrelec Article No.:
- 301-34-977
- Mfr. Part No.:
- KAPMA#20
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 20 units)*
€34.26
(exc. VAT)
€42.14
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €1.713 | €34.26 |
*price indicative
- RS Stock No.:
- 284-4585
- Distrelec Article No.:
- 301-34-977
- Mfr. Part No.:
- KAPMA#20
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Industrial Networking Mounting Bracket | |
| Mount Type | Panel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Industrial Networking Mounting Bracket | ||
Mount Type Panel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Panel Mount Adaptor enables easy mounting of most keystones into panels of varying thickness, thanks to its robust die-cast construction. Ensuring reliable earthing and easy installation, this adaptor is supplied with a set of screws for added convenience. Ideal for a wide range of applications, this adaptor is a must-have accessory for your panel mounting needs.
Die cast adaptor for robust and easy mounting into standard cut-outs
Made of nickel-plated zinc alloy for durability and longevity
Each adaptor weighs approximately 12g, making it lightweight and easy to handle
Packaged in bags of 20 for convenient storage and transport
Related links
- Phoenix Contact Industrial Networking Mounting Bracket 1188634
- Phoenix Contact Industrial Networking Mounting Bracket 1184401
- Phoenix Contact Industrial Networking Mounting Bracket 1175556
- TUK Limited Key RJ45
- TUK Limited KADkpk Series Connector Connector Accessory
- TUK Limited Male Telecom Connector
- TUK Limited 888 Series Unshielded Adapter
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
