Phoenix Contact FL-PP Series Cat5e 8 Port RJ45 Patch Panel Shielded Green
- RS Stock No.:
- 287-7877
- Distrelec Article No.:
- 303-16-842
- Mfr. Part No.:
- 2903532
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€159.76
(exc. VAT)
€196.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.76 |
*price indicative
- RS Stock No.:
- 287-7877
- Distrelec Article No.:
- 303-16-842
- Mfr. Part No.:
- 2903532
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| LAN Category | Cat5e | |
| Number of Ports | 8 | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Colour | Green | |
| Width | 52mm | |
| Height | 90mm | |
| Standards/Approvals | DIN EN 50178 | |
| Depth | 51mm | |
| Series | FL-PP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
LAN Category Cat5e | ||
Number of Ports 8 | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Colour Green | ||
Width 52mm | ||
Height 90mm | ||
Standards/Approvals DIN EN 50178 | ||
Depth 51mm | ||
Series FL-PP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact cable sharing module features two RJ45 jacks with Ethernet assignment, with the cable outlet located on the front. It connects to 8 spring-cage connection terminal blocks and supports CAT5e standards for data transmission at speeds of 10/100 Mbps. The module is designed for DIN rail mounting and has an IP20 rating for protection against solid objects. Additionally, it offers the option of shield contacting on the DIN rail via jumpers, providing flexibility and enhanced functionality in various networking applications.
Mounting on a DIN rail
Cable sharing adapter
Y adapter
Easy use of one cable for various services
Optional shield connection via jumpers
Related links
- Phoenix Contact FL-PP-RJ45-SCC Series Cat5e 1 Port RJ45 Patch Panel Shielded 90 mm Green
- Phoenix Contact FL-PP-RJ45-LSA Series Cat5e 1 Port RJ45 Patch Panel Shielded 90 mm Green
- Phoenix Contact FL-PP-RJ45/RJ45-B Series Cat5 1 Port RJ45 Patch Panel Shielded 78 mm Green
- Trendnet TC Series Cat5e 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Phoenix Contact FL-PP-RJ45/RJ45 Series Patch Panel Patch Panel
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black
- Trendnet TC Series Cat5e 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series 12 Port RJ45 Patch Panel Shielded 25 mm Black
