- RS Stock No.:
- 151-2714
- Mfr. Part No.:
- 855135002
- Manufacturer:
- Molex
617 In stock for delivery within 2 working days
Added
Price Each
€0.74
(exc. VAT)
€0.91
(inc. VAT)
Units | Per unit |
1 + | €0.74 |
- RS Stock No.:
- 151-2714
- Mfr. Part No.:
- 855135002
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
The extensive breadth of products offer exceptional performance and reliability for voice, data and high-speed networking applications and are the ideal solution for consumer, office, medical, commercial and industrial applications.
Modular Jack, Vertical, Top Entry, Surface Mount, 6/6, Low Profile, 15" Reel
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 1 |
Shield Type | Unshielded |
Orientation | Vertical |
Length | 13.21mm |
Width | 15.08mm |
Depth | 12.7mm |
Series Number | 85513 |
Contact Material | Copper Alloy |