- RS Stock No.:
- 170-7049
- Mfr. Part No.:
- 95501-2441
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 26-09-2024, delivery within 2 working days
Added
Price Each (In a Tray of 1890)
€0.343
(exc. VAT)
€0.422
(inc. VAT)
Units | Per unit | Per Tray* |
1890 + | €0.343 | €648.27 |
*price indicative |
- RS Stock No.:
- 170-7049
- Mfr. Part No.:
- 95501-2441
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Cat3 Modular Jack Connectors - 95501 Series
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes
Features and Benefits
• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes
Product Application Information
These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ22 Connector |
LAN Category | Cat3 |
Mounting Type | Cable Mount |
Number of Ways | 4P4C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 18.1mm |
Width | 11.18mm |
Depth | 11.5mm |
Series Number | 95501 |
Series | 95501 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 170-7049
- Mfr. Part No.:
- 95501-2441
- Manufacturer:
- Molex