- RS Stock No.:
- 818-3311
- Mfr. Part No.:
- 615006144121
- Manufacturer:
- Wurth Elektronik
97 In stock for delivery within 2 working days
Added
Price Each
€1.25
(exc. VAT)
€1.54
(inc. VAT)
Units | Per unit |
1 - 9 | €1.25 |
10 - 49 | €1.18 |
50 - 99 | €1.13 |
100 - 499 | €1.02 |
500 + | €0.95 |
- RS Stock No.:
- 818-3311
- Mfr. Part No.:
- 615006144121
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ25 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 16.38mm |
Width | 16.48mm |
Depth | 15.7mm |
Series | WR-MJ |
Series Number | 615006 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 818-3311
- Mfr. Part No.:
- 615006144121
- Manufacturer:
- Wurth Elektronik