Omron 6 Axis Robotic Arm, 1.1 m, 4m/s, 14 kg
- RS Stock No.:
- 638-874
- Mfr. Part No.:
- RT6-2101154
- Manufacturer:
- Omron
Subtotal (1 unit)*
€71,987.15
(exc. VAT)
€88,544.19
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71,987.15 |
*price indicative
- RS Stock No.:
- 638-874
- Mfr. Part No.:
- RT6-2101154
- Manufacturer:
- Omron
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
| Brand | Omron | |
| Product Type | Robotic Arm | |
| Number of Axis | 6 | |
| Maximum Reach | 1.1m | |
| Maximum Speed | 4m/s | |
| Positional Repeatability | ±0.03 mm | |
| Maximum Payload | 14kg | |
| Weight | 33kg | |
| Standards/Approvals | SEMI S2, Cat.3, ISO 13849-1, ISO 10218-1, ISO Cleanroom Class 3, PLd | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Robotic Arm | ||
Number of Axis 6 | ||
Maximum Reach 1.1m | ||
Maximum Speed 4m/s | ||
Positional Repeatability ±0.03 mm | ||
Maximum Payload 14kg | ||
Weight 33kg | ||
Standards/Approvals SEMI S2, Cat.3, ISO 13849-1, ISO 10218-1, ISO Cleanroom Class 3, PLd | ||
Mount Type Wall | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Omron Robotic Arm Robotic arm designed for tasks such as assembly, palletizing, inspection, logistics and more, promoting a safe and efficient collaboration between humans and machines. Engineered to enhance workplace harmony and safety, it features 31 advanced safety functions, all certified to ISO 13849-1, Category 3, Performance Level d (PLd), ensuring reliable and secure operation in various industrial environments.
Full ISO 10218-1 compliance
Easy to use graphical programming environment
Built-in vision based robot control
Optional camera and Landmark allows for truly flexible and fast changeover