Schneider Electric Telescopic Pole
- RS Stock No.:
- 690-599
- Mfr. Part No.:
- VRKP4YYYYY00033
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€7,716.71
(exc. VAT)
€9,491.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,716.71 |
*price indicative
- RS Stock No.:
- 690-599
- Mfr. Part No.:
- VRKP4YYYYY00033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Telescopic Pole | |
| Weight | 1.55kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Telescopic Pole | ||
Weight 1.55kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Triple telescopic axle for heavy load is compatible with the Delta Robot P4 and comes as a kit including one triple telescopic axis.
Quantity per set is set of 1 piece
Product weight is 1.55 kg
