Arducam Robotic Arm, 985 mm, 200mm/s, 2.6 kg
- RS Stock No.:
- 795-077
- Mfr. Part No.:
- KR LG2 0001
- Manufacturer:
- Arducam
Subtotal (1 unit)*
€38,371.43
(exc. VAT)
€47,196.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38,371.43 |
*price indicative
- RS Stock No.:
- 795-077
- Mfr. Part No.:
- KR LG2 0001
- Manufacturer:
- Arducam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arducam | |
| Product Type | Robotic Arm | |
| Maximum Reach | 985mm | |
| Maximum Speed | 200mm/s | |
| Maximum Payload | 2.6kg | |
| Supply Voltage | 24V | |
| Weight | 4.4kg | |
| Select all | ||
|---|---|---|
Brand Arducam | ||
Product Type Robotic Arm | ||
Maximum Reach 985mm | ||
Maximum Speed 200mm/s | ||
Maximum Payload 2.6kg | ||
Supply Voltage 24V | ||
Weight 4.4kg | ||
- COO (Country of Origin):
- CA
The Arducam Highly portable and safe robotic ARM designed to operate seamlessly around people. Engineered for low power consumption and full 3D workspace manipulation, it delivers exceptional performance in both structured and unstructured environments. With a focus on human-centric design, it enhances individual capability while keeping the operator in control making extraordinary results achievable through collaboration.
Inherently safe
Low power consumption
Excellent payload to weight ratio
Compatible with both ROS and our software
