RS PRO SPST, Latching On-None-On Rocker Switch Panel

Subtotal (1 unit)*

€1.69

(exc. VAT)

€2.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 91 unit(s), ready to ship from another location
Units
Per unit
1 +€1.69

*price indicative

RS Stock No.:
419-760
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

Latching

Housing Material

Nylon

Panel Cutout Size

13 x 19.8 mm

Switch Contact Current

10 A

Illuminated

No

Actuator Colour

Black

Series

R13

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP66

Actuator Style

Round

Contact DC Voltage

28V

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V

Switch Configuration

On-None-On

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, RoHS, UL, CSA, BS, CE

COO (Country of Origin):
CN

Circular Rocker Switches


Convenient snap-in mounting black switches available in SPST or SPDT

Mounts into standard rectangular knockout 19.2 x 13.0mm

Attractive, ergonomic design with marked actuator options available

Nylon Housing to UL 94V-2 with silver plated brass terminals

Fitted with 4.8mm blade style terminals

Approvals

UR, CSA

Related links