NKK Switches DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 125-1902
- Mfr. Part No.:
- JWL21RB1A
- Manufacturer:
- NKK Switches
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 125-1902
- Mfr. Part No.:
- JWL21RB1A
- Manufacturer:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Contact Configuration | DPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 20.5mm | |
Panel Cut Out Height | 29.5mm | |
Contact Current Rating | 16 A | |
Illuminated | No | |
Actuator Colour | White | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect, Solder Lug | |
AC Voltage Rating | 125 V, 250V | |
Panel Cut Out Size | 20.5 x 29.5mm | |
Actuator Shape | Rectangular | |
Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Contact Material | Silver Alloy | |
Case Material | Polyamide | |
Operating Temperature Range | -25 → +70°C | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 20.5mm | ||
Panel Cut Out Height 29.5mm | ||
Contact Current Rating 16 A | ||
Illuminated No | ||
Actuator Colour White | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect, Solder Lug | ||
AC Voltage Rating 125 V, 250V | ||
Panel Cut Out Size 20.5 x 29.5mm | ||
Actuator Shape Rectangular | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Case Material Polyamide | ||
Operating Temperature Range -25 → +70°C | ||
Related links
- NKK Switches DPST, On-On Rocker Switch Panel Mount
- NKK Switches DPST, On-Off Rocker Switch Panel Mount
- NKK Switches SPST, On-Off Rocker Switch Panel Mount
- NKK Switches SPDT, On-On Rocker Switch Panel Mount
- NKK Switches Illuminated SPST, On-Off Rocker Switch Panel Mount
- NKK Switches Toggle Switch On-Off Solder Terminal, 250V ac
- Marquardt DPST Rocker Switch Panel Mount
- Alps Alpine DPST, Latching Rocker Switch Panel Mount