NKK Switches Toggle Switch, Panel Mount, On-Off, DPST, Solder Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 181-3643
- Distrelec Article No.:
- 301-14-228
- Mfr. Part No.:
- S21AW
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.13 | - |
| 5 - 49 | €13.66 | 9% |
| 50 + | €12.80 | 15% |
*price indicative
- RS Stock No.:
- 181-3643
- Distrelec Article No.:
- 301-14-228
- Mfr. Part No.:
- S21AW
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | DPST | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Series | S | |
| Height | 55.7mm | |
| Length | 31.2mm | |
| Mechanical Life | 30000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration DPST | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Series S | ||
Height 55.7mm | ||
Length 31.2mm | ||
Mechanical Life 30000Operations | ||
- COO (Country of Origin):
- PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Medium Capacity Standard Size Panel Seal Toggles
5A-50A
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.
Related links
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 125 V ac
- NKK Switches Toggle Switch (On)-Off-(On) Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch (On)-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 125 V ac
