- RS Stock No.:
- 174-8304
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 500)
€10.904
(exc. VAT)
€13.412
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | €10.904 | €5,452.00 |
1000 - 2000 | €10.032 | €5,016.00 |
2500 + | €9.268 | €4,634.00 |
*price indicative |
- RS Stock No.:
- 174-8304
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
DC Voltage Rating | 30V |
AC Voltage Rating | 125 → 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 21.1 x 37mm |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 20mΩ |
Case Material | Polyamide |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |