- RS Stock No.:
- 185-4079
- Mfr. Part No.:
- 471002268142
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 25-09-2024, delivery within 2 working days
Added
Price Each (In a Tray of 200)
€2.071
(exc. VAT)
€2.547
(inc. VAT)
Units | Per unit | Per Tray* |
200 - 800 | €2.071 | €414.20 |
1000 + | €1.991 | €398.20 |
*price indicative |
- RS Stock No.:
- 185-4079
- Mfr. Part No.:
- 471002268142
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WS-RSTV Ø 20.2 mm Panel Cut-Out Rocker Switch with 0.187" quick connect terminal
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | O I |
Panel Cut Out Size | 20.2 Dia.mm |
Actuator Shape | Round |
AC Voltage Rating | 250V |
DC Voltage Rating | 28V |
Contact Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | 0 → +85°C |
Minimum Operating Temperature | 0°C |
Mechanical Life | 10000Cycles |
Contact Material | Copper Alloy |