- RS Stock No.:
- 785-6431
- Mfr. Part No.:
- 434123050816
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 04-09-2024, delivery within 2 working days
Added
Price Each
€0.56
(exc. VAT)
€0.69
(inc. VAT)
Units | Per unit |
1 - 24 | €0.56 |
25 - 49 | €0.52 |
50 - 99 | €0.46 |
100 - 399 | €0.44 |
400 + | €0.43 |
- RS Stock No.:
- 785-6431
- Mfr. Part No.:
- 434123050816
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch WS-TRS
Stainless Steel cover
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 1.5mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6mm |
Width | 3.5mm |
Dimensions | 6 x 3.5 x 5mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Voltage Rating | 12V dc |
Height | 5mm |
Operating Force | 1.57 N |
Minimum Operating Temperature | -40°C |
Mechanical Life | 50000Cycles |
Operating Temperature Range | -40 → +85°C |
Contact Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 785-6431
- Mfr. Part No.:
- 434123050816
- Manufacturer:
- Wurth Elektronik