Login / Register to access your benefits
Recently searched

    APEM DPDT, Latching Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)*

    €35.84

    (exc. VAT)

    €44.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 15 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€35.84
    5 +€34.10

    *price indicative

    RS Stock No.:
    193-1904
    Mfr. Part No.:
    KH136AAZXXG16N
    Manufacturer:
    APEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    APEM

    Contact Configuration

    DPDT

    Switch Operation

    Latching

    Panel Cut Out Width

    21.08mm

    Panel Cut Out Height

    36.8mm

    Contact Current Rating

    5 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP69K

    Terminal Type

    Quick Connect, Solder

    Legend Text

    I, O

    Panel Cut Out Size

    21.08 x 36.8mm

    DC Voltage Rating

    24V

    Actuator Shape

    Rectangular

    Case Material

    PA 6.6

    Maximum Operating Temperature

    +85°C

    Contact Material

    Silver

    Legend Text Colour

    Black

    Operating Temperature Range

    -40 → +85°C

    Minimum Operating Temperature

    -40°C

    Related links