- RS Stock No.:
- 282-8210
- Mfr. Part No.:
- C1300XAAAC
- Manufacturer:
- Arcolectric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€3.63
(exc. VAT)
€4.46
(inc. VAT)
Units | Per unit |
1 - 24 | €3.63 |
25 - 49 | €3.19 |
50 - 99 | €3.07 |
100 - 249 | €2.83 |
250 + | €2.34 |
- RS Stock No.:
- 282-8210
- Mfr. Part No.:
- C1300XAAAC
- Manufacturer:
- Arcolectric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Rocker switch cut-out dimension 12.2 x 27.2 Series 1300
Panel clip-on switches with high breaking capacity.
Black body and buttons with red or green indicator light.
Single pole normally open contact (ON-OFF).
Recommended for Class II equipment.
Faston 6.3 mm terminal connection.
Black body and buttons with red or green indicator light.
Single pole normally open contact (ON-OFF).
Recommended for Class II equipment.
Faston 6.3 mm terminal connection.
Approvals
UL, CSA, VDE and NF USE
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.2mm |
Panel Cut Out Height | 27.2mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 27.2 x 12.2mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
- RS Stock No.:
- 282-8210
- Mfr. Part No.:
- C1300XAAAC
- Manufacturer:
- Arcolectric