- RS Stock No.:
- 282-8282
- Mfr. Part No.:
- C1300XRAAD
- Manufacturer:
- Arcolectric (Bulgin) Ltd
300 In stock for delivery within 2 working days
Added
Price Each
€2.46
(exc. VAT)
€3.03
(inc. VAT)
Units | Per unit |
1 - 24 | €2.46 |
25 - 49 | €2.18 |
50 - 99 | €2.10 |
100 - 249 | €1.91 |
250 + | €1.62 |
- RS Stock No.:
- 282-8282
- Mfr. Part No.:
- C1300XRAAD
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Rocker switches cut-out dimension 14 x 28.5 Series 1300
Panel-mounted rocker switches.
Black body and buttons with red and green indicator lights.
Single pole normally open contact (ON-OFF).
Recommended for Class II equipment.
Faston 6.3 mm terminal connection.
Black body and buttons with red and green indicator lights.
Single pole normally open contact (ON-OFF).
Recommended for Class II equipment.
Faston 6.3 mm terminal connection.
Approvals
UL, CSA, VDE and NF USE
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 14mm |
Panel Cut Out Height | 28.5mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 28.5 x 14mm |
- RS Stock No.:
- 282-8282
- Mfr. Part No.:
- C1300XRAAD
- Manufacturer:
- Arcolectric (Bulgin) Ltd