Marquardt DPST, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 607-7292
- Distrelec Article No.:
- 135-03-604
- Mfr. Part No.:
- 1552.3102
- Manufacturer:
- Marquardt
Bulk discount available
Subtotal (1 unit)*
€5.85
(exc. VAT)
€7.20
(inc. VAT)
Limited stock
- 1,857 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | €5.85 |
25 - 49 | €5.54 |
50 - 99 | €5.18 |
100 + | €4.80 |
*price indicative
- RS Stock No.:
- 607-7292
- Distrelec Article No.:
- 135-03-604
- Mfr. Part No.:
- 1552.3102
- Manufacturer:
- Marquardt
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | DPST | |
Switch Operation | Latching | |
Panel Cut Out Width | 12.2mm | |
Panel Cut Out Height | 27.2mm | |
Contact Current Rating | 16 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP40 | |
Terminal Type | Quick Connect | |
Legend Text | On (symbol); Off (symbol) | |
Panel Cut Out Size | 27.2 x 12.2mm | |
Actuator Shape | Rectangular | |
AC Voltage Rating | 250V | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Panel Cut Out Width 12.2mm | ||
Panel Cut Out Height 27.2mm | ||
Contact Current Rating 16 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
Panel Cut Out Size 27.2 x 12.2mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 250V | ||
Related links
- Carlingswitch DPST, Latching Rocker Switch Panel Mount
- Alps Alpine DPST, Latching Rocker Switch Panel Mount
- TE Connectivity DPST, Latching Rocker Switch Panel Mount
- RS PRO Illuminated DPST, Latching Rocker Switch Panel Mount
- Carling Technologies DPST, Latching Rocker Switch Panel Mount
- Arcolectric Illuminated DPST, Latching Rocker Switch Panel
- Marquardt SPST, Latching Rocker Switch Panel Mount
- Marquardt Illuminated SPST, Latching Rocker Switch Panel Mount