Login / Register to access your benefits
Recently searched

    TE Connectivity DPST, Latching Rocker Switch Panel Mount

    Subtotal (1 unit)*

    €8.37

    (exc. VAT)

    €10.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 16 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€8.37

    *price indicative

    RS Stock No.:
    875-0504
    Mfr. Part No.:
    1571102-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Contact Configuration

    DPST

    Switch Operation

    Latching

    Panel Cut Out Width

    21.2mm

    Panel Cut Out Height

    36.6mm

    Contact Current Rating

    20 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP66

    Terminal Type

    Quick Connect

    Legend Text

    On (symbol); Off (symbol)

    Panel Cut Out Size

    21.2 x 36.6mm

    Actuator Shape

    Rectangular

    AC Voltage Rating

    125 V, 250V

    Contact Resistance

    <50mΩ

    Minimum Operating Temperature

    -20°C

    Contact Material

    Silver Tin Oxide

    Case Material

    Nylon 66

    Maximum Operating Temperature

    +85°C

    Legend Text Colour

    White

    Operating Temperature Range

    -20 → +85°C

    Mechanical Life

    >100000Operations

    Related links