Login / Register to access your benefits
Recently searched

    Marquardt SPST, On-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)*

    €2.61

    (exc. VAT)

    €3.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 24€2.61
    25 - 49€2.47
    50 - 99€2.34
    100 +€2.14

    *price indicative

    RS Stock No.:
    607-7416
    Mfr. Part No.:
    1831.1102
    Manufacturer:
    Marquardt
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Marquardt

    Contact Configuration

    SPST

    Switch Operation

    On-Off

    Panel Cut Out Width

    30mm

    Panel Cut Out Height

    11mm

    Contact Current Rating

    6 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP40

    Actuator Shape

    Rectangular

    AC Voltage Rating

    250V

    Panel Cut Out Size

    11 x 30mm

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +85°C

    Maximum Operating Temperature

    +85°C

    Related links