Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 607-7595
- Distrelec Article No.:
- 135-03-156
- Mfr. Part No.:
- 1935.3113
- Manufacturer:
- Marquardt
Bulk discount available
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 24 | €9.32 |
25 - 49 | €8.83 |
50 - 99 | €8.30 |
100 + | €7.63 |
*price indicative
- RS Stock No.:
- 607-7595
- Distrelec Article No.:
- 135-03-156
- Mfr. Part No.:
- 1935.3113
- Manufacturer:
- Marquardt
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | DPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 30mm | |
Panel Cut Out Height | 22mm | |
Contact Current Rating | 20 A | |
Illuminated | Yes | |
Actuator Colour | White | |
Mounting Type | Panel Mount | |
IP Rating | IP65 | |
Terminal Type | Quick Connect | |
Panel Cut Out Size | 22 x 30mm | |
AC Voltage Rating | 250V | |
Actuator Shape | Rectangular | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 30mm | ||
Panel Cut Out Height 22mm | ||
Contact Current Rating 20 A | ||
Illuminated Yes | ||
Actuator Colour White | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 22 x 30mm | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Related links
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, (On)-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off Rocker Switch
- Marquardt Illuminated SPST, Latching Rocker Switch Panel Mount
- Marquardt Illuminated SPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated Push Button Switch Panel Mount, DPST
- Marquardt Illuminated Push Button Switch Panel Mount Green LED, IP54