Marquardt Illuminated Push Button Switch, Panel Mount Green, DPST, IP54
- RS Stock No.:
- 741-0779
- Distrelec Article No.:
- 300-17-036
- Mfr. Part No.:
- 1670.5202
- Manufacturer:
- Marquardt
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 741-0779
- Distrelec Article No.:
- 300-17-036
- Mfr. Part No.:
- 1670.5202
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | DPST | |
| Terminal Type | Tab | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration DPST | ||
Terminal Type Tab | ||
IP Rating IP54 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
Marquardt 1670 Series Push Button Switches
Marquardt 1670 series double pole push button switch. The 1670 is a neon illuminated 230Vac push button switch with a green actuator which has an internal gasket that gives the actuator a rating of IP54. The Marquardt 1670 on/off push button switch is suitable for use in Class II appliances.
Contact distance ≥3mm
Operating force approximately 8N
UL 94 V-2 flammability
Mechanical life 50,000 operations
Marquardt Push Button Switches
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
ENEC
Related links
- Marquardt Illuminated Push Button Switch DPST, IP67
- Marquardt Illuminated Push Button Switch DPDT, IP67
- Marquardt Illuminated Push Button Switch Red LED IP40
- Marquardt Illuminated Push Button Switch SPST IP67
- Idec HW Series Illuminated Push Button Switch SPST IP65
- ZF Illuminated Push Button Switch Panel Mount SPST 125V ac, IP65
- Idec HW Series Illuminated Push Button Switch DPST IP65
- APEM FD Series Illuminated Push Button Switch SPST 12V dc, IP67
