- RS Stock No.:
- 692-5413
- Mfr. Part No.:
- 7646AD+U1202+U732
- Manufacturer:
- APEM
161 In stock for delivery within 2 working days
Added
Price Each
€17.64
(exc. VAT)
€21.70
(inc. VAT)
Units | Per unit |
1 + | €17.64 |
- RS Stock No.:
- 692-5413
- Mfr. Part No.:
- 7646AD+U1202+U732
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
7000 Series Rocker switches,15x12.5mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On |
Panel Cut Out Width | 15mm |
Panel Cut Out Height | 12.5mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Shape | Rectangular |
DC Voltage Rating | 30V |
Panel Cut Out Size | 12.5 x 15mm |
AC Voltage Rating | 125 V, 250V |
Contact Material | Gold Plated Silver |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -40 → +85°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Case Material | Diallyl Phthalate |
- RS Stock No.:
- 692-5413
- Mfr. Part No.:
- 7646AD+U1202+U732
- Manufacturer:
- APEM