- RS Stock No.:
- 734-6861
- Manufacturer:
- RS PRO
97 In stock for delivery within 2 working days
Added
Price Each
€3.79
(exc. VAT)
€4.66
(inc. VAT)
Units | Per unit |
1 - 24 | €3.79 |
25 - 49 | €3.33 |
50 - 99 | €3.21 |
100 - 249 | €2.95 |
250 + | €2.82 |
- RS Stock No.:
- 734-6861
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Miniature Rocker and Paddle Switches
These Miniature Rocker and Paddle Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 40000 make and break cycles are a feature of these Miniature Rocker and Paddle Switches . All these Miniature Rocker and Paddle Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.
Stock numbers 734-6851 , 734-6855 and 734-6858 have Frames
Stock number 734-6842 has a vertical support bracket
Stock number 734-6845 has a Brass Tin plated panel support
Stock number 734-6864 has a Brass Tin plated panel support but no rocker
Stock numbers 734-6851 and 734-6842 have markings on the rocker, all other rockers have no markings
Stock number 734-6849 has a vertical rocker
Stock number 734-6839 and 734-6870 have no rocker
Stock number 734-6842 has a vertical support bracket
Stock number 734-6845 has a Brass Tin plated panel support
Stock number 734-6864 has a Brass Tin plated panel support but no rocker
Stock numbers 734-6851 and 734-6842 have markings on the rocker, all other rockers have no markings
Stock number 734-6849 has a vertical rocker
Stock number 734-6839 and 734-6870 have no rocker
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 12.7mm |
Panel Cut Out Height | 15.7mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Solder |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 15.7 x 12.7mm |
Actuator Shape | Rectangular |
DC Voltage Rating | 28V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 40000Operations |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Contact Material | Silver Plated Brass |
Case Material | Diallyl Phthalate |